52418-1110

2.00mm Pitch Board-to-Board Receptacle, Right-Angle, Single Row, Friction Lock, 11 Circuits

Part Aliases: Molex 0524181110  
Elevate your connectivity with our natural-colored SlimStack 52418 series PCB Socket Receptacle. Designed for seamless integration, this female connector boasts a 1.5 A amperage, 125 V voltage, and 11 contacts, ensuring reliable signal transmission. Its polyester housing and phosphor bronze contacts with tin plating guarantee durability and efficient performance, even in harsh operating environments ranging from -40 to 105 °C. With a right-angle orientation and through-hole mount type featuring kinked pins, it offers easy and secure PCB installation. RoHS compliant and boasting a mating cycle of 30, this connector is a dependable choice for your board-to-board connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 52418-1110
Color: Natural
Series: 52418
Amperage: 1.5 A
Connector Type: SlimStack
Gender: Female
Housing Material: Polyester
Number of Contacts: 11
Number of Rows: 1
Mount Type: Through Hole
Termination Method: Through Hole - Kinked Pin
Contact Material: Phosphor Bronze
Contact Plating: Tin
Body Orientation: Right Angle
Pitch: 2 mm
Voltage: 125 V
Material: Polyester
Orientation: Right Angle
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: .914 µm
Number of Contacts Loaded: 11
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: No
Contact Termination Plating Thickness: .914 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Mated Height: 3.95 mm
Mated Width: 6 mm
Surface Mount Compatible: No
Product Name: SlimStack
Part Aliases: 0524181110
SKU: MOL52418-1110

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/05/2018 503174 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. Download