52418-1410

2.00mm Pitch Board-to-Board Receptacle, Right-Angle, Single Row, Friction Lock, 14 Circuits

Part Aliases: Molex 0524181410  
Enhance your board-to-board connectivity with our SlimStack Receptacle. Designed for seamless integration, this connector features a natural color and a right-angle body orientation for efficient PCB assembly. With a slim 2mm pitch and 14 contacts, it ensures reliable signal transmission in compact spaces. The polyester housing and phosphor bronze contacts with tin plating guarantee durability and optimal performance, even in harsh environments. RoHS compliant and rated for 125V and 1.5A, it meets industry standards for safety and efficiency. Perfect for mezzanine and board stacking applications, this SlimStack Receptacle is a essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 52418-1410
Color: Natural
Series: 52418
Amperage: 1.5 A
Connector Type: SlimStack
Gender: Female
Housing Material: Polyester
Number of Contacts: 14
Number of Rows: 1
Mount Type: Through Hole
Termination Method: Through Hole - Kinked Pin
Contact Material: Phosphor Bronze
Contact Plating: Tin
Body Orientation: Right Angle
Pitch: 2 mm
Voltage: 125 V
Material: Polyester
Orientation: Right Angle
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: .914 µm
Number of Contacts Loaded: 14
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: No
Contact Termination Plating Thickness: .914 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Mated Height: 3.95 mm
Mated Width: 6 mm
Surface Mount Compatible: No
Product Name: SlimStack
Part Aliases: 0524181410
SKU: MOL52418-1410

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: