52418-1510

2.00mm Pitch Board-to-Board Receptacle, Right-Angle, Single Row, Friction Lock, 15 Circuits

Part Aliases: Molex 0524181510  
Enhance connectivity with our SlimStack 52418 series PCB Socket Receptacle. Designed for seamless integration, this female connector features a right-angle orientation with a through-hole mount type for easy installation. With a pitch of 2mm and 15 contacts, it ensures reliable signal transmission in various circuit applications. Constructed with durable polyester housing and phosphor bronze contacts plated with tin, it guarantees optimal performance even in demanding environments. RoHS compliant and operating within a wide temperature range, from -40 to 105°C, it offers both reliability and environmental responsibility. Perfect for board-to-board connections, this connector is a versatile solution for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 52418-1510
Color: Natural
Series: 52418
Amperage: 1.5 A
Connector Type: SlimStack
Gender: Female
Housing Material: Polyester
Number of Contacts: 15
Number of Rows: 1
Mount Type: Through Hole
Termination Method: Through Hole - Kinked Pin
Contact Material: Phosphor Bronze
Contact Plating: Tin
Body Orientation: Right Angle
Pitch: 2 mm
Voltage: 125 V
Material: Polyester
Orientation: Right Angle
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: .914 µm
Number of Contacts Loaded: 15
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: No
Contact Termination Plating Thickness: .914 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Mated Height: 3.95 mm
Mated Width: 6 mm
Surface Mount Compatible: No
Product Name: SlimStack
Part Aliases: 0524181510
SKU: MOL52418-1510

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: