52418-1610

2.00mm Pitch Board-to-Board Receptacle, Right-Angle, Single Row, Friction Lock, 16 Circuits

Part Aliases: Molex 0524181610  
Elevate your board-to-board connectivity with our SlimStack PCB Socket Receptacle. Designed for seamless integration, this connector features a right-angle orientation and through-hole termination with kinked pins, ensuring secure and reliable attachment. With a 2mm pitch and 16 contacts, it's perfect for signal applications, offering a voltage rating of 125V and operating temperature range of -40 to 105°C. Constructed with high-quality polyester housing and phosphor bronze contacts plated with tin, it guarantees superior performance and durability. RoHS compliant and boasting a mating cycle of 30, this connector is a dependable choice for your electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 52418-1610
Color: Natural
Series: 52418
Amperage: 1.5 A
Connector Type: SlimStack
Gender: Female
Housing Material: Polyester
Number of Contacts: 16
Number of Rows: 1
Mount Type: Through Hole
Termination Method: Through Hole - Kinked Pin
Contact Material: Phosphor Bronze
Contact Plating: Tin
Body Orientation: Right Angle
Pitch: 2 mm
Voltage: 125 V
Material: Polyester
Orientation: Right Angle
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: .914 µm
Number of Contacts Loaded: 16
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: No
Contact Termination Plating Thickness: .914 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Mated Height: 3.95 mm
Mated Width: 6 mm
Surface Mount Compatible: No
Product Name: SlimStack
Part Aliases: 0524181610
SKU: MOL52418-1610

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: