52435-2771
Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Top Contact Style, 27 Circuits, Gold (Au) Contact Plating
Part Aliases: Molex 0524352771
Introducing an Easy-On Type FFC/FPC Connector, designed for seamless connectivity in electronic applications. This right-angle, surface-mount connector features a Zero Insertion Force (ZIF) mechanism, ensuring simple and secure installation. With a top contact style and 27 gold-plated circuits, it guarantees reliable signal transmission. Constructed with durable nylon housing and phosphor bronze contacts, it offers excellent performance in a wide range of operating temperatures. Its compact design, with a .5mm pitch, is ideal for space-constrained PCB layouts. RoHS compliant and with a high mating cycle rating, this connector is a dependable choice for your FFC/FPC interface needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 52435-2771 |
Series: | 52435 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | Nylon |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Nylon |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 27 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating: | Gold |
Mated Height: | 2 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0524352771 |
SKU: | MOL52435-2771 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2023 | 512297 - Equipment transfer, Production Transfer or rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.5FPC 2.12H ZIF RA UP CT lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download |