52559-0952
Easy-On Type FFC/FPC Connector, Vertical, Surface Mount, ZIF, 9 Circuits, Gold (Au) Contact Plating, High Barrier Packaging
Part Aliases: Molex 0525590952
Enhance your surface mount connectivity with this Easy-On Type FFC/FPC Connector. Designed for vertical orientation, it features a convenient ZIF mechanism for easy installation. With nine gold-plated circuits, it ensures reliable and high-speed data transmission. The durable nylon housing and phosphor bronze contacts guarantee long-lasting performance, even in harsh environments. Operating at temperatures ranging from -40 to 85°C, it is suitable for a wide range of applications. Its compact design, with a pitch of 0.5mm, makes it ideal for space-constrained PCB layouts. RoHS compliant and offering a mating cycle of 20, this connector is both environmentally friendly and cost-effective. Upgrade your assembly process with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 52559-0952 |
Series: | 52559 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | Nylon |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Nylon |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating: | Tin |
Mated Height: | 3.9 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0525590952 |
SKU: | MOL52559-0952 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2023 | 513556 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about 52559 series production order from Molex Kagoshima & Molex Malaysia will be consolidated to Molex Malaysia. No changes will be made to product as part of this change. | Download |
03/18/2015 | GCM 10671544 - Tooling / Equipment Transfer. The purpose of this letter is to notify you that 1 assembly machine would be transferred from Kagoshima East plant to Malaysia plant. The manufacture location for the product would be changed accordingly. Kagoshima East plant also continue to mass produce 52559 series products with 2 other assembly machines. Since Malaysia will mass produce 52559 series products by the transferred machine, the label would be different with lot "ML" for Malaysia products ("Q" lot for Kagoshima East products). | Download |
03/28/2014 | GCM 10625845 - Upgrade / Rearrangement Of Tooling / Equipment. | Download |