52559-1433

Easy-On Type FFC/FPC Connector, Vertical, Surface Mount, ZIF, 14 Circuits, with Tape Packaging Center Placement Holes

Part Aliases: Molex 0525591433  
Enhance your device assembly process with this Easy-On Type FFC/FPC Connector, meticulously designed for seamless vertical surface mounting. Featuring a Zero Insertion Force (ZIF) mechanism, this connector allows for effortless installation and removal of 14 circuits. Crafted with durable nylon housing and phosphor bronze contacts plated with silver, it ensures reliable performance in a wide temperature range from -40°C to 85°C. With a voltage rating of 50V AC/DC and an amperage of .5A, it guarantees efficient power transmission. Its straight body orientation, 0.5mm pitch, and 2mm tail length make it ideal for FFC/FPC wire connections. RoHS compliant and stackable, this connector is a versatile component for various electronic applications. Elevate your connectivity solutions with this indispensable FFC/FPC Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 52559-1433
Color: Natural
Series: 52559
Amperage: .5 A
Connector Type: Easy-On
Housing Material: Nylon
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Silver
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: .5 mm
Voltage: 50 V AC/DC
Material: Nylon
Orientation: Vertical
Wire Type: FFC/FPC
Actuator Type: Slider
Tail Length: 2 mm
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Silver, Tin-Bismuth
Number of Contacts Loaded: 14
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating: Silver, Tin-Bismuth
Termination Pitch: .5 mm
Mated Height: 3.9 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Material Flammability Standard: 94V-0
Part Aliases: 0525591433
SKU: MOL52559-1433

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/16/2024 513389 - End Of Life with replacement. This notification is to inform you about the Obsolescence of parts referenced in this notice. Please connect with your Molex Sales Engineer for additional queries related to replacement parts.

LTB 11/28/23
LTS 3/16/24
Download
03/28/2014 GCM 10625845 - Upgrade / Rearrangement Of Tooling / Equipment. Download