52559-2270
FFC/FPC Connector, Vertical, Surface Mount, ZIF, 22 Circuits
Part Aliases: Molex 0525592270
Easily connect flexible flat cables with this FFC/FPC Connector, designed for vertical, surface mount installation. Its zero insertion force (ZIF) mechanism ensures secure connections with 22 circuits. Constructed with a durable nylon housing and phosphor bronze contacts, it guarantees reliable performance in temperatures ranging from -40°C to 85°C. With a compact pitch of 0.5mm and straight body orientation, it offers efficient connectivity in tight spaces. Compliant with RoHS standards, this Easy-On connector is an essential component for various electronic applications.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 52559-2270 |
Series: | 52559 |
Amperage: | .5 A |
Housing Material: | Nylon |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | .5 mm |
Product Name: | Easy-On |
Part Aliases: | 0525592270 |
SKU: | MOL52559-2270 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2023 | 513556 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about 52559 series production order from Molex Kagoshima & Molex Malaysia will be consolidated to Molex Malaysia. No changes will be made to product as part of this change. | Download |
10/10/2022 | 512691 - Retraction of obsolete. this PCN is a partial retraction/recall for previously issued pcn for obsolete on attached PNs. | Download |
09/30/2015 | GCM 10600080 - Product Obsolescence Notification Last Order Entry Date: 7/31/2015 Obsolescence Effective Date: 9/30/2015 | Download |
05/04/2015 | GCM 10595990 - Obsolete. | Download |
03/18/2015 | GCM 10671544 - Tooling / Equipment Transfer. The purpose of this letter is to notify you that 1 assembly machine would be transferred from Kagoshima East plant to Malaysia plant. The manufacture location for the product would be changed accordingly. Kagoshima East plant also continue to mass produce 52559 series products with 2 other assembly machines. Since Malaysia will mass produce 52559 series products by the transferred machine, the label would be different with lot "ML" for Malaysia products ("Q" lot for Kagoshima East products). | Download |
03/28/2014 | GCM 10625845 - Upgrade / Rearrangement Of Tooling / Equipment. | Download |