52559-2352

Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Vertical, 3.90mm Height, 23 Circuits, Gold Plating

Part Aliases: Molex 0525592352  
Easily connect with our Slider Series FFC/FPC Connector, boasting a slim 0.50mm pitch and vertical orientation for seamless integration. With 23 gold-plated circuits, it ensures reliable conductivity, while its durable nylon construction and phosphor bronze contact material guarantee longevity. Designed for efficiency, it features a user-friendly actuator for quick installation and a secure PCB retention mechanism. Operating flawlessly in temperatures ranging from -40 to 85 °C, this RoHS-compliant connector is ideal for various applications in electronics and technology. Elevate your connectivity experience with our innovative Easy-On Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 52559-2352
Series: 52559
Amperage: .5 A
Connector Type: Easy-On
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: .5 mm
Voltage: 50 V AC/DC
Material: Nylon
Orientation: Vertical
Wire Type: FFC/FPC
Actuator Type: Slider
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 23
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating: Tin
Mated Height: 3.9 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Material Flammability Standard: 94V-0
Part Aliases: 0525592352
SKU: MOL52559-2352

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/01/2023 513556 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about 52559 series production order from Molex Kagoshima & Molex
Malaysia will be consolidated to Molex Malaysia. No changes will be made to product as part of this
change.
Download