52559-2553

FFC/FPC Connector, Vertical, Surface Mount, ZIF, 25 Circuits, Gold (Au) Contact Plating

Part Aliases: Molex 0525592553  
Effortlessly connect with precision using this Vertical FFC/FPC Connector. Designed for Surface Mount applications, its ZIF mechanism ensures secure and reliable contact. With 25 Gold-plated circuits, it guarantees optimal conductivity. Crafted from High Temperature Thermoplastic, it's durable and efficient, operating flawlessly in temperatures ranging from -40 to 85°C. Featuring a straight body orientation and a pitch of .5mm, it's perfect for various electronic setups. Meeting RoHS compliance and offering PCB retention, this connector is not only high-performing but also environmentally friendly. Upgrade your connectivity solutions with the Easy-On series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 52559-2553
Color: Natural
Series: 52559
Amperage: .5 A
Connector Type: Easy-On
Housing Material: High Temperature Thermoplastic
Number of Contacts: 25
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: .5 mm
Voltage: 50 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Wire Type: FFC/FPC
Actuator Type: Slider
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .102 µm
Number of Contacts Loaded: 25
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Contact Termination Plating: Tin
Mated Height: 3.9 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Material Flammability Standard: 94V-0
Part Aliases: 0525592553
SKU: MOL52559-2553

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/01/2023 513556 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about 52559 series production order from Molex Kagoshima & Molex
Malaysia will be consolidated to Molex Malaysia. No changes will be made to product as part of this
change.
Download