52559-3052
Easy-On Type FFC/FPC Connector, Vertical, Surface Mount, ZIF, 30 Circuits, Gold (Au) Contact Plating, High Barrier Packaging
Part Aliases: Molex 0525593052
Introducing an Easy-On Type FFC/FPC Connector for seamless connectivity in your electronic projects. This vertical, surface mount connector features a ZIF design for effortless installation, with 30 gold contact-plated circuits ensuring reliable performance. Crafted from durable nylon and phosphor bronze, it offers a high barrier packaging solution for enhanced durability. Operating smoothly in temperatures ranging from -40 to 85°C, this connector is suitable for a wide range of applications. Its straight body orientation and 0.5mm pitch make it versatile for various setups, while its 50V AC/DC voltage rating guarantees safe and efficient usage. With RoHS compliance and tin contact termination plating, it meets the latest industry standards for environmental responsibility. Whether you're a professional engineer or a DIY enthusiast, this Easy-On connector is essential for your FFC/FPC projects. Upgrade your connectivity solutions with this quality component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 52559-3052 |
Series: | 52559 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | Nylon |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Nylon |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 30 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating: | Tin |
Mated Height: | 3.9 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0525593052 |
SKU: | MOL52559-3052 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2023 | 513556 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about 52559 series production order from Molex Kagoshima & Molex Malaysia will be consolidated to Molex Malaysia. No changes will be made to product as part of this change. | Download |
11/19/2021 | 510454 - Equipment Transfer, Production Transfer or Rearrangement. Adding additional Manufacturing location for terminals attached to secure supply due to capacity constraint at molex malaysia | Download |
03/18/2015 | GCM 10671544 - Tooling / Equipment Transfer. The purpose of this letter is to notify you that 1 assembly machine would be transferred from Kagoshima East plant to Malaysia plant. The manufacture location for the product would be changed accordingly. Kagoshima East plant also continue to mass produce 52559 series products with 2 other assembly machines. Since Malaysia will mass produce 52559 series products by the transferred machine, the label would be different with lot "ML" for Malaysia products ("Q" lot for Kagoshima East products). | Download |
03/28/2014 | GCM 10625845 - Upgrade / Rearrangement Of Tooling / Equipment. | Download |
01/31/2013 | Changing Trade Name from FORTRON to DURAFIDE | Download |