52559-3353
Easy-On Type FFC/FPC Connector, Vertical, Surface Mount, ZIF, 33 Circuits, Gold (Au) Contact Plating
Part Aliases: Molex 0525593353
Easily connect flexible flat cables with our Vertical Surface Mount Easy-On Type FFC/FPC Connector. Featuring a Zero Insertion Force (ZIF) design, this connector allows for effortless cable insertion and removal. With 33 gold-plated contacts, it ensures reliable signal transmission and excellent conductivity. Constructed with high-temperature thermoplastic, it provides durability in harsh environments. Operating in a wide temperature range from -40°C to 85°C, it is suitable for various applications. Its straight body orientation and .5mm pitch make it ideal for compact designs, while its low profile vertical layout saves space on the PCB. With features like PCB retention and tin-plated contact termination, this connector offers secure and stable connections. RoHS compliant, it meets environmental standards, making it a sustainable choice for your projects. Perfect for use in electronics, telecommunications, and more, our Easy-On FFC/FPC Connector is a versatile solution for your connectivity needs. Explore our full range of connectors to find the perfect fit for your application.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 52559-3353 |
Color: | Natural |
Series: | 52559 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | High Temperature Thermoplastic |
Number of Contacts: | 33 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .102 µm |
Number of Contacts Loaded: | 33 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
Contact Termination Plating: | Tin |
Mated Height: | 3.9 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0525593353 |
SKU: | MOL52559-3353 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2023 | 513556 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about 52559 series production order from Molex Kagoshima & Molex Malaysia will be consolidated to Molex Malaysia. No changes will be made to product as part of this change. | Download |
03/18/2015 | GCM 10671544 - Tooling / Equipment Transfer. The purpose of this letter is to notify you that 1 assembly machine would be transferred from Kagoshima East plant to Malaysia plant. The manufacture location for the product would be changed accordingly. Kagoshima East plant also continue to mass produce 52559 series products with 2 other assembly machines. Since Malaysia will mass produce 52559 series products by the transferred machine, the label would be different with lot "ML" for Malaysia products ("Q" lot for Kagoshima East products). | Download |
03/28/2014 | GCM 10625845 - Upgrade / Rearrangement Of Tooling / Equipment. | Download |