52610-0572
Easy-On Type FFC/FPC Connector, Vertical, Surface Mount, ZIF Receptacle, Gold (Au) Contact Plating, 5 Circuits, High Barrier Packaging
Part Aliases: Molex 0526100572
Enhance your connectivity with our Easy-On Type FFC/FPC Connector, designed for seamless integration in your electronic assemblies. Its vertical, surface mount configuration features a ZIF receptacle with gold contact plating, ensuring reliable performance. With 5 circuits and high barrier packaging, it offers versatility and durability in various applications. Constructed with nylon housing and phosphor bronze contacts, it meets stringent quality standards for optimal conductivity. Operating efficiently in a wide temperature range from -40 to 85°C, it guarantees stability in diverse environments. The straightforward slider actuator type facilitates easy mating and unmating, while the 1mm pitch and 125V AC/DC voltage rating accommodate standard requirements. RoHS compliant and featuring tin contact termination plating, this connector prioritizes both performance and environmental responsibility. Elevate your designs with the Easy-On Connector, a essential component in the realm of FFC/FPC connectivity.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 52610-0572 |
Color: | Natural |
Series: | 52610 |
Amperage: | 1 A |
Connector Type: | Easy-On |
Housing Material: | Nylon |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 1 mm |
Voltage: | 125 V AC/DC |
Material: | Nylon |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Tail Length: | 2 mm |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating: | Tin |
Mated Height: | 5.75 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0526100572 |
SKU: | MOL52610-0572 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2023 | 512309 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0FPC ZIF VT lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download |
07/31/2016 | 501264 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
05/30/2014 | GCM 10638108 - Tooling / Equipment Transfer. This purpose of this letter is to inform you that a production tooling of terminal will be changed from sub company to Molex Japan Co., Ltd. Kagoshima East plant. The affected Molex product numbers are 526100572, 526100672, 526100677, 526100872, and 526100877. This does not impact the quality of the products. | Download |