52610-1772
Easy-On Type FFC/FPC Connector, Vertical, Surface Mount, ZIF, Gold (Au) Contact Plating, 17 Circuits, High Barrier Packaging
Part Aliases: Molex 0526101772
Effortlessly connect with our Easy-On Type FFC/FPC Connector, designed for seamless vertical surface mounting. Featuring a Zero Insertion Force (ZIF) mechanism and boasting Gold (Au) contact plating, this connector ensures reliable performance for 17 circuits. Crafted with high-quality Nylon housing and Phosphor Bronze contacts, it guarantees durability in a wide operating temperature range from -40°C to 85°C. With a 1mm pitch and 125V AC/DC voltage rating, it's suitable for various applications. Its straight body orientation and slider actuator type make assembly a breeze. RoHS compliant and suitable for lead-free soldering, this connector is an essential component in modern electronics. Elevate your connectivity with our Easy-On connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 52610-1772 |
Color: | Natural |
Series: | 52610 |
Amperage: | 1 A |
Connector Type: | Easy-On |
Housing Material: | Nylon |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 1 mm |
Voltage: | 125 V AC/DC |
Material: | Nylon |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Tail Length: | 2 mm |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 17 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating: | Tin |
Mated Height: | 5.75 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0526101772 |
SKU: | MOL52610-1772 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2023 | 512309 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0FPC ZIF VT lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download |