52746-1671
0.50mm Pitch Easy-On Type FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Bottom Contact Style, 16 Circuits, Gold Contact Plating, High Barrier Packaging
Part Aliases: Molex 0527461671
Introducing our series 52746 right-angle FFC/FPC connector, designed for seamless PCB connections in tight spaces. With a low-profile body and easy-on connector type, it offers efficient assembly and maintenance. Featuring 16 gold-plated contacts, it ensures reliable signal transmission with a voltage rating of 50V and an operating temperature range of -40 to 85°C. The phosphor bronze contact material and gold plating guarantee durability and conductivity, ideal for industrial applications. RoHS compliant and meeting strict material flammability standards, this connector prioritizes safety and environmental responsibility. Trust in the performance and quality of our Easy-On FFC/FPC connector for your next project.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 52746-1671 |
Series: | 52746 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | .5 mm |
Voltage: | 50 V |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating: | Gold |
Mated Height: | 2 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0527461671 |
SKU: | MOL52746-1671 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2023 | 512311 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change Current : Molex Kagoshima, After : Molex Vietnam To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.5FPC 1.9H ZIF RA BTM CT lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download |