52793-1370

1.00mm Pitch FFC/FPC Connector, Surface Mount, Right Angle, Non-ZIF, Top Contact Style, 13 Circuits

Part Aliases: Molex 0527931370  
Easily connect your devices with our Right Angle FFC/FPC Connector. Designed for efficient and secure PCB mounting, this connector features a 1mm pitch and 13 contacts, suitable for various applications. The Phosphor Bronze contact material with Tin-Bismuth plating ensures reliable conductivity, even in demanding environments. With a low operating temperature of -20°C and a maximum of 85°C, it's versatile for different setups. Its non-ZIF actuator type and 10 mating cycles guarantee long-lasting performance. RoHS compliant and with a 1.016µm termination plating, it meets industry standards for sustainability and quality. Ideal for surface mount assembly, this connector is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 52793-1370
Series: 52793
Amperage: .5 A
Connector Type: Easy-On
Number of Rows: 1
Contact Material: Phosphor Bronze
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -20 °C
Body Orientation: Right Angle
Pitch: 1 mm
Voltage: 50 V
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Non-ZIF
Operating Temperature Range: -20 - 85 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 13
Mating Cycles: 10
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1 mm
Mated Height: 3.1 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Material Flammability Standard: 94V-0
Part Aliases: 0527931370
SKU: MOL52793-1370

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: