52793-1970
1.00mm Pitch FFC/FPC Connector, Surface Mount, Right Angle, Non-ZIF, Top Contact Style, 19 Circuits
Part Aliases: Molex 0527931970
Introducing a versatile and efficient FFC/FPC connector, designed for seamless integration in your electronic assemblies. With a compact right-angle body orientation and a pitch of 1mm, this connector offers easy connectivity in tight spaces. Its phosphor bronze contact material ensures reliable performance, even in demanding environments ranging from -20°C to 85°C. Featuring tin-bismuth plating, it guarantees excellent conductivity while meeting RoHS compliance standards. With a low .5A amperage and a voltage rating of 50V, it's ideal for various applications. Whether you need to make 19 contact connections or require PCB retention, this non-ZIF connector is a perfect choice. Experience hassle-free assembly with its surface mount design and enjoy a durable and long-lasting connection with a minimum of 10 mating cycles. Upgrade your connectivity solutions with this high-quality Easy-On connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 52793-1970 |
Series: | 52793 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -20 °C |
Body Orientation: | Right Angle |
Pitch: | 1 mm |
Voltage: | 50 V |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Operating Temperature Range: | -20 - 85 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 19 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1 mm |
Mated Height: | 3.1 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0527931970 |
SKU: | MOL52793-1970 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |