52793-2470

1.00mm Pitch FFC/FPC Connector, Surface Mount, Right Angle, Non-ZIF, Top Contact Style, 24 Circuits

Part Aliases: Molex 0527932470  
Elevate your connectivity with our Easy-On FFC/FPC connector, meticulously designed for seamless integration in your electronic assemblies. Featuring a right-angle body orientation and a low-profile mated height of 3.1mm, this connector offers optimal space utilization. With a pitch of 1mm and 24 contacts loaded in a single row, it ensures efficient data transmission. The phosphor bronze contact material with tin-bismuth plating guarantees reliable conductivity, even in demanding environments. Operating smoothly in temperatures ranging from -20°C to 85°C, it's a versatile solution for various applications. RoHS compliant and boasting a high mating cycle durability, this connector is a dependable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 52793-2470
Series: 52793
Amperage: .5 A
Connector Type: Easy-On
Number of Rows: 1
Contact Material: Phosphor Bronze
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -20 °C
Body Orientation: Right Angle
Pitch: 1 mm
Voltage: 50 V
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Non-ZIF
Operating Temperature Range: -20 - 85 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 24
Mating Cycles: 10
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1 mm
Mated Height: 3.1 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Material Flammability Standard: 94V-0
Part Aliases: 0527932470
SKU: MOL52793-2470

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2017 502707 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. Download
01/31/2013 Changing Trade Name from FORTRON to DURAFIDE
Download