52793-2670

1.00mm Pitch FFC/FPC Connector, Surface Mount, Right Angle, Non-ZIF, Top Contact Style, 26 Circuits

Part Aliases: Molex 0527932670  
Introducing the Easy-On 52793 series, a versatile FFC/FPC connector designed for seamless connectivity in electronic applications. With a right-angle body orientation and a pitch of 1mm, it offers efficient PCB mounting. The phosphor bronze contact material ensures reliable performance, even in demanding environments with operating temperatures ranging from -20°C to 85°C. Featuring tin-bismuth plating, it guarantees secure mating with a contact termination pitch of 1mm. This connector, with 26 loaded contacts, is ideal for various applications, from consumer electronics to industrial machinery. RoHS compliant and offering a minimum of 10 mating cycles, it prioritizes both performance and sustainability. Trust the Easy-On 52793 for your FFC/FPC connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 52793-2670
Series: 52793
Amperage: .5 A
Connector Type: Easy-On
Number of Rows: 1
Contact Material: Phosphor Bronze
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -20 °C
Body Orientation: Right Angle
Pitch: 1 mm
Voltage: 50 V
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Non-ZIF
Operating Temperature Range: -20 - 85 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 26
Mating Cycles: 10
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1 mm
Mated Height: 3.1 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Material Flammability Standard: 94V-0
Part Aliases: 0527932670
SKU: MOL52793-2670

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: