52793-2770

1.00mm Pitch FFC/FPC Connector, Surface Mount, Right Angle, Non-ZIF, Top Contact Style, 27 Circuits

Part Aliases: Molex 0527932770  
Enhance your connectivity with our innovative Easy-On FFC/FPC Connector. Designed for seamless integration, this right-angle connector features a single row with 27 contacts for efficient data transfer. Crafted with durable phosphor bronze contact material and tin-bismuth plating, it ensures reliable performance even in demanding environments. With a low profile and a 1mm pitch, it's perfect for space-constrained applications. Operating efficiently in temperatures ranging from -20°C to 85°C, it's a versatile solution for various industries. Whether you're a tech enthusiast or a professional, this RoHS-compliant connector is a must-have for your projects. Explore the possibilities with the Easy-On FFC/FPC Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 52793-2770
Series: 52793
Amperage: .5 A
Connector Type: Easy-On
Number of Rows: 1
Contact Material: Phosphor Bronze
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -20 °C
Body Orientation: Right Angle
Pitch: 1 mm
Voltage: 50 V
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Non-ZIF
Operating Temperature Range: -20 - 85 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 27
Mating Cycles: 10
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1 mm
Mated Height: 3.1 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Material Flammability Standard: 94V-0
Part Aliases: 0527932770
SKU: MOL52793-2770

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: