52793-2870
1.00mm Pitch FFC/FPC Connector, Surface Mount, Right Angle, Non-ZIF, Top Contact Style, 28 Circuits
Part Aliases: Molex 0527932870
Elevate your connectivity with our Easy-On FFC/FPC connector. Designed for seamless integration, this right-angle connector boasts efficient performance with a low operating temperature of -20°C and a maximum of 85°C. Featuring phosphor bronze contact material and tin-bismuth plating, it ensures reliable conductivity. With a pitch of 1mm and 28 contacts loaded, it offers versatility for various applications. Its non-ZIF actuator type and 10 mating cycles guarantee durability. Ideal for surface mount PCB mounting, it facilitates easy installation. RoHS compliant, this connector prioritizes environmental responsibility. Upgrade your connectivity solutions with the Easy-On FFC/FPC connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 52793-2870 |
Series: | 52793 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -20 °C |
Body Orientation: | Right Angle |
Pitch: | 1 mm |
Voltage: | 50 V |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Operating Temperature Range: | -20 - 85 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 28 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1 mm |
Mated Height: | 3.1 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0527932870 |
SKU: | MOL52793-2870 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |