52806-1410
1.00mm Pitch FFC/FPC Connector, Vertical, Surface Mount Compatible, Non-ZIF, Kinked PC Tails, 14 Circuits
Part Aliases: Molex 0528061410
Easily connect FFC/FPC wires with this 52806 series connector featuring a straight, vertical orientation and 14 contacts. Constructed with high temperature thermoplastic housing, it ensures reliable performance in temperatures ranging from -20 to 80°C. The phosphor bronze contacts with tin plating guarantee efficient signal transmission, while the 1mm pitch and 3.2mm tail length facilitate secure connections. With a voltage rating of 50V AC/DC and a maximum of 0.5A amperage, it meets various application needs. RoHS compliant and surface mount compatible, this connector is a versatile solution for your connectivity requirements.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 52806-1410 |
Color: | Natural |
Series: | 52806 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | High Temperature Thermoplastic |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Maximum Operating Temperature: | 80 °C |
Minimum Operating Temperature: | -20 °C |
Body Orientation: | Straight |
Pitch: | 1 mm |
Voltage: | 50 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -20 - 80 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .914 µm |
Number of Contacts Loaded: | 14 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .914 µm |
PCB Thickness (Recommended): | 1.6 mm |
Contact Termination Plating: | Tin |
Termination Pitch: | 1 mm |
Mated Height: | 5.4 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
PCB Mount Alignment Type: | Through Hole - Kinked Pin |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0528061410 |
SKU: | MOL52806-1410 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2025 | 515439 - Manufacturing Process Change. removal of Hi-coat on listed series. it will make the series PFAS-free to meet foreseen Industry requirements. | Download |
01/31/2013 | Changing Trade Name from FORTRON to DURAFIDE | Download |