52806-2910
1.00mm Pitch FFC/FPC Connector, Vertical, Surface Mount Compatible, Non-ZIF, Kinked PC Tails, 29 Circuits
Part Aliases: Molex 0528062910
Enhance your connectivity with our Easy-On FFC/FPC Connector, ideal for streamlined and secure cable connections. Featuring a sleek design with a straight body orientation and vertical orientation, it ensures a seamless fit in your electronic devices. Crafted from high-temperature thermoplastic, this connector guarantees durability and reliability in a wide operating temperature range from -20°C to 80°C. With 29 contacts plated in tin, it offers optimal conductivity and performance. Whether you're working on a professional project or a DIY endeavor, this connector is the perfect choice for your FFC/FPC needs. RoHS compliant, it meets the highest standards of environmental responsibility. Elevate your connectivity game with our Easy-On Connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 52806-2910 |
Color: | Natural |
Series: | 52806 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | High Temperature Thermoplastic |
Number of Contacts: | 29 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Maximum Operating Temperature: | 80 °C |
Minimum Operating Temperature: | -20 °C |
Body Orientation: | Straight |
Pitch: | 1 mm |
Voltage: | 50 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -20 - 80 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .914 µm |
Number of Contacts Loaded: | 29 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .914 µm |
PCB Thickness (Recommended): | 1.6 mm |
Contact Termination Plating: | Tin |
Termination Pitch: | 1 mm |
Mated Height: | 5.4 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
PCB Mount Alignment Type: | Through Hole - Kinked Pin |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0528062910 |
SKU: | MOL52806-2910 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2025 | 515439 - Manufacturing Process Change. removal of Hi-coat on listed series. it will make the series PFAS-free to meet foreseen Industry requirements. | Download |