52808-0473

1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Gold (Au) Plating, with Pick-and-Place Polyimide Tape, 4 Circuits

Part Aliases: Molex 0528080473  
Enhance your electronic connections with our Easy-On FFC/FPC Connector. Designed for seamless integration, this vertical orientation connector features four gold-plated contacts for reliable data transfer. Its high-temperature thermoplastic construction ensures durability, while its surface-mount compatibility offers easy installation. With a 1mm pitch and a voltage rating of 125V AC/DC, it's suitable for various applications. Whether you're a technology enthusiast or a professional, this connector is essential for optimizing your circuitry setup. Upgrade your connectivity solutions with the Easy-On FFC/FPC Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 52808-0473
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 4
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Cable Type: FFC/FPC
Actuator Type: Non-ZIF
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 4
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mounting Style: Surface Mount
Product Name: Easy-On
Part Aliases: 0528080473
SKU: MOL52808-0473

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: