52808-0572

1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Gold (Au) Plating, 5 Circuits

Part Aliases: Molex 0528080572  
Enhance your connectivity with this FFC/FPC connector, designed for seamless integration in electronic assemblies. Featuring a natural color and a straight body orientation, it boasts a high temperature thermoplastic housing for reliable performance in a wide range of environments. With five gold-plated contacts and a pitch of 1mm, it ensures secure and efficient data transmission. Suitable for a voltage of 125V AC/DC and operating temperatures ranging from -20 to 80°C, this connector is ideal for various applications. Its surface mount compatibility and ROHS compliance further add to its versatility. Elevate your connectivity solutions with the Easy-On FFC/FPC connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 52808-0572
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Housing Material: High Temperature Thermoplastic
Number of Contacts: 5
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 80 °C
Minimum Operating Temperature: -20 °C
Body Orientation: Straight
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Wire Type: FFC/FPC
Actuator Type: Non-ZIF
Operating Temperature Range: -20 - 80 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 5
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 0528080572
SKU: MOL52808-0572

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: