52808-0573

1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Gold (Au) Plating, with Pick-and-Place Polyimide Tape, 5 Circuits

Part Aliases: Molex 0528080573  
Enhance your connectivity with our Easy-On FFC/FPC connector, designed for seamless integration in your electronic projects. This vertical orientation connector features a natural color and a high temperature thermoplastic construction, ensuring durability and reliability. With a pitch of 1mm and 5 gold-plated contacts, it offers efficient signal transmission at a voltage of 125V AC/DC. Its phosphor bronze contact material and tin termination plating guarantee optimal performance, while its surface mount compatibility simplifies installation. Perfect for a variety of applications, this connector is a must-have for your electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 52808-0573
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 5
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Cable Type: FFC/FPC
Actuator Type: Non-ZIF
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 5
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mounting Style: Surface Mount
Product Name: Easy-On
Part Aliases: 0528080573
SKU: MOL52808-0573

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: