52808-0771
1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, 7 Circuits
Part Aliases: Molex 0528080771
Easily connect with the natural-colored 52808 series FFC/FPC connector, designed for reliable performance in a range of applications. With a straight body orientation and vertical wire type, this connector offers seamless integration into your electronic setup. Featuring seven contacts and a 1mm pitch, it ensures secure connectivity for your devices. Constructed with high-temperature thermoplastic housing and phosphor bronze contacts, it can withstand operating temperatures ranging from -20°C to 80°C. The tin-bismuth contact termination plating guarantees durability and signal integrity, even after 10 mating cycles. RoHS compliant and surface mount compatible, this connector is a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 52808-0771 |
Color: | Natural |
Series: | 52808 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | High Temperature Thermoplastic |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 80 °C |
Minimum Operating Temperature: | -20 °C |
Body Orientation: | Straight |
Pitch: | 1 mm |
Voltage: | 125 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Operating Temperature Range: | -20 - 80 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Number of Contacts Loaded: | 7 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1 mm |
Mated Height: | 5.05 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 0528080771 |
SKU: | MOL52808-0771 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |