52808-0772
1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Gold (Au) Plating, 7 Circuits
Part Aliases: Molex 0528080772
Enhance your connectivity with our Easy-On FFC/FPC connector, designed for seamless integration in your electronic systems. With a natural color and a high temperature thermoplastic construction, this connector ensures durability and reliability in any application. Featuring seven gold-plated contacts, it guarantees optimal signal transmission at a voltage of 125V AC/DC. The vertical orientation and surface mount compatibility make it easy to install, while the 1mm pitch allows for efficient PCB connections. With a mating cycle of 10 and phosphor bronze contact material, this connector is built to last. Whether for industrial or consumer electronics, our Easy-On connector is the perfect choice for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 52808-0772 |
Color: | Natural |
Series: | 52808 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | 1 mm |
Voltage: | 125 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 7 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating: | Tin |
Termination Pitch: | 1 mm |
Mated Height: | 5.05 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
PCB Mounting Style: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 0528080772 |
SKU: | MOL52808-0772 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |