52808-1273
1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Gold (Au) Plating, with Pick-and-Place Polyimide Tape, 12 Circuits
Part Aliases: Molex 0528081273
Enhance your connectivity with our Easy-On FFC/FPC connector, boasting a natural finish for a seamless integration into your setup. Designed for optimal performance, this connector features 12 gold-plated contacts made of durable phosphor bronze, ensuring reliable conductivity. With a low amperage rating of .5 A and a voltage tolerance of 125 V AC/DC, it's perfect for various applications. Crafted from high-temperature thermoplastic, it guarantees durability in challenging environments. Its vertical orientation and surface-mount compatibility make installation a breeze, while the tin termination plating offers added convenience. Trust in its quality for up to 10 mating cycles, making it a dependable choice for your projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 52808-1273 |
Color: | Natural |
Series: | 52808 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | 1 mm |
Voltage: | 125 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating: | Tin |
Termination Pitch: | 1 mm |
Mated Height: | 5.05 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
PCB Mounting Style: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 0528081273 |
SKU: | MOL52808-1273 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |