52808-1673

1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Gold (Au) Plating, with Pick-and-Place Polyimide Tape, 16 Circuits

Part Aliases: Molex 0528081673  
Enhance your electronic connections with this high-performance FFC/FPC connector. Designed for reliability, it features a natural color and a vertical orientation, perfect for seamless integration into your PCB layout. With 16 gold-plated contacts, each capable of handling 0.5A at 125V AC/DC, you can trust in its durability and conductivity. The Phosphor Bronze contact material ensures optimal signal transmission, while the high temperature thermoplastic construction guarantees stability in various operating conditions. Surface mount compatible and RoHS compliant, this connector offers easy installation and environmental responsibility. Elevate your connectivity solutions with the Easy-On FFC/FPC connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 52808-1673
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 16
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Cable Type: FFC/FPC
Actuator Type: Non-ZIF
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 16
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mounting Style: Surface Mount
Product Name: Easy-On
Part Aliases: 0528081673
SKU: MOL52808-1673

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: