52808-1771

1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, 17 Circuits

Part Aliases: Molex 0528081771  
Enhance your connectivity with our Easy-On connector, designed for seamless FFC/FPC applications. Crafted from durable High Temperature Thermoplastic, this connector boasts a straight body orientation and vertical orientation for efficient PCB assembly. With 17 contacts featuring Tin-Bismuth plating, it ensures reliable signal transmission at a maximum voltage of 125 V AC/DC. Operating smoothly in temperatures ranging from -20 to 80°C, it offers versatility in various environments. Its non-ZIF actuator type and 1 mm pitch make it easy to use, while its surface mount compatibility and RoHS compliance add to its appeal. Elevate your electronic projects with the Easy-On connector, the perfect solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 52808-1771
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Housing Material: High Temperature Thermoplastic
Number of Contacts: 17
Number of Rows: 1
Contact Material: Phosphor Bronze
Maximum Operating Temperature: 80 °C
Minimum Operating Temperature: -20 °C
Body Orientation: Straight
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Wire Type: FFC/FPC
Actuator Type: Non-ZIF
Operating Temperature Range: -20 - 80 °C
Contact Mating Area Plating: Tin-Bismuth
Number of Contacts Loaded: 17
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 0528081771
SKU: MOL52808-1771

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: