52808-1773

1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Gold (Au) Plating, with Pick-and-Place Polyimide Tape, 17 Circuits

Part Aliases: Molex 0528081773  
Enhance connectivity in your electronic devices with the Easy-On FFC/FPC connector. Featuring 17 gold-plated contacts on a single row, this vertical connector ensures reliable signal transmission at a pitch of 1mm. Constructed from high temperature thermoplastic with phosphor bronze contact material, it offers durability and stability for a variety of applications. With a voltage rating of 125V AC/DC and an amperage of .5A, it meets performance standards for demanding environments. Designed for surface mount PCB mounting, its non-ZIF actuator type and tin termination plating make installation straightforward. Whether for industrial machinery or consumer electronics, this connector guarantees secure and efficient data transfer with a mating cycle of 10. Compliant with RoHS regulations, it upholds environmental responsibility while delivering exceptional functionality. Elevate your connectivity solutions with the Easy-On FFC/FPC connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 52808-1773
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 17
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Cable Type: FFC/FPC
Actuator Type: Non-ZIF
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 17
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mounting Style: Surface Mount
Product Name: Easy-On
Part Aliases: 0528081773
SKU: MOL52808-1773

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: