52808-1870

1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, 18 Circuits

Part Aliases: Molex 0528081870  
Enhance connectivity with our Easy-On FFC/FPC Connector, designed for seamless integration in high-temperature environments. Crafted from durable thermoplastic materials, this straight orientation connector features 18 contacts in a single row, ensuring reliable performance. With a low voltage rating of 125V AC/DC and a current rating of 0.5A, it is suitable for various applications. The phosphor bronze contact material with tin-bismuth plating guarantees efficient signal transmission, while the 1mm pitch allows for easy mating. Operating temperatures ranging from -20°C to 80°C make it versatile for use in diverse settings. Whether for industrial or commercial use, this connector is RoHS compliant, meeting strict environmental standards. Its surface-mount compatibility and vertical orientation provide flexibility in installation, while its non-ZIF actuator type ensures secure connections. Trust in the Easy-On FFC/FPC Connector for optimal performance in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 52808-1870
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Housing Material: High Temperature Thermoplastic
Number of Contacts: 18
Number of Rows: 1
Contact Material: Phosphor Bronze
Maximum Operating Temperature: 80 °C
Minimum Operating Temperature: -20 °C
Body Orientation: Straight
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Wire Type: FFC/FPC
Actuator Type: Non-ZIF
Operating Temperature Range: -20 - 80 °C
Contact Mating Area Plating: Tin-Bismuth
Number of Contacts Loaded: 18
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 0528081870
SKU: MOL52808-1870

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2013 Changing Trade Name from FORTRON to DURAFIDE
Download