52808-2171

1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, 21 Circuits

Part Aliases: Molex 0528082171  
Enhance your connectivity with the Easy-On FFC/FPC Connector. Crafted with high-quality materials including High Temperature Thermoplastic housing and Phosphor Bronze contacts, this connector ensures reliable performance in a wide temperature range from -20 to 80°C. With a 1mm pitch and 21 contacts in a single row, it offers seamless integration for various applications. The vertical orientation and surface mount compatibility make installation a breeze, while the Tin-Bismuth plating on contact termination ensures durability. Trust in its ten mating cycles and RoHS compliance, knowing it meets stringent quality standards. Upgrade your connectivity solutions with the Easy-On Connector, your reliable partner in efficient data transfer.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 52808-2171
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Housing Material: High Temperature Thermoplastic
Number of Contacts: 21
Number of Rows: 1
Contact Material: Phosphor Bronze
Maximum Operating Temperature: 80 °C
Minimum Operating Temperature: -20 °C
Body Orientation: Straight
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Wire Type: FFC/FPC
Actuator Type: Non-ZIF
Operating Temperature Range: -20 - 80 °C
Contact Mating Area Plating: Tin-Bismuth
Number of Contacts Loaded: 21
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 0528082171
SKU: MOL52808-2171

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: