52808-2572

1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Gold (Au) Plating, 25 Circuits

Part Aliases: Molex 0528082572  
Enhance connectivity with this high-quality FFC/FPC connector, designed for seamless integration in your electronic projects. Featuring a natural color and vertical orientation, it boasts a durable construction with high-temperature thermoplastic material. With 25 gold-plated contacts, each offering a reliable connection, this connector ensures optimal performance in both AC and DC applications. Its easy-on design and surface-mount compatibility make installation a breeze, while the non-ZIF actuator type and tin termination guarantee secure and efficient connections. Perfect for a wide range of electronic devices, this connector is a must-have for any project requiring precision and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 52808-2572
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 25
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Cable Type: FFC/FPC
Actuator Type: Non-ZIF
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 25
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mounting Style: Surface Mount
Product Name: Easy-On
Part Aliases: 0528082572
SKU: MOL52808-2572

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: