52808-2973

1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Gold (Au) Plating, with Pick-and-Place Polyimide Tape, 29 Circuits

Part Aliases: Molex 0528082973  
Enhance your connectivity with our Easy-On FFC/FPC Connector, designed for seamless integration in your electronic devices. With a natural finish and high temperature thermoplastic construction, it ensures durability and reliability in any environment. Featuring 29 gold-plated contacts and a pitch of 1mm, it offers optimal signal transmission at a voltage of 125V AC/DC. The vertical orientation and surface mount compatibility make it versatile for various PCB designs. With a mating cycle of 10 and phosphor bronze contact material, it guarantees long-lasting performance. Explore new possibilities in your designs with the Easy-On Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 52808-2973
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 29
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Cable Type: FFC/FPC
Actuator Type: Non-ZIF
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 29
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mounting Style: Surface Mount
Product Name: Easy-On
Part Aliases: 0528082973
SKU: MOL52808-2973

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: