53253-1070
2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 10 Circuits
Part Aliases: Molex 0532531070
Introducing the Micro-Latch series 53253, a versatile through-hole connector designed for efficient wire-to-board connections. With a straight body orientation and 2mm pitch, this connector features 10 contacts in a single row, making it ideal for various electronic applications. Constructed with durable brass contact material and nylon housing, it offers reliable performance in demanding environments. The tin-plated contact mating area ensures secure and stable connections, rated for up to 125V and 2A. Suitable for PCBs with a thickness of 1.6mm, it comes with a 3.5mm tail length for easy installation. RoHS compliant and featuring PCB retention and mating polarization, this connector guarantees both safety and convenience in assembly. Whether you're a professional in the field or an electronics enthusiast, the Micro-Latch series 53253 is the perfect choice for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 53253-1070 |
Series: | 53253 - Micro-Latch |
Amperage: | 2 A |
Connector Type: | Micro-Latch |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Tail Length: | 3.5 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Partial |
Part Aliases: | 0532531070 |
SKU: | MOL53253-1070 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |