53253-1270

2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 12 Circuits

Part Aliases: Molex 0532531270  
Enhance your connectivity with the Micro-Latch series, featuring a robust design for reliable performance. This vertical connector boasts 12 contacts, each with a tin-plated brass construction for efficient power transfer. With a 2mm pitch and through-hole termination method, it offers secure PCB integration. Operating at temperatures ranging from -40 to 105°C, it's suitable for diverse environments. The nylon body, along with PCB retention and polarization features, ensures easy and accurate mating. RoHS compliant and with a 30-cycle mating lifespan, this connector is a dependable choice for wire-to-board applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 53253-1270
Series: 53253 - Micro-Latch
Amperage: 2 A
Connector Type: Micro-Latch
Number of Contacts: 12
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Tail Length: 3.5 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 12
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Part Aliases: 0532531270
SKU: MOL53253-1270

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: