53253-1370

2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 13 Circuits

Part Aliases: Molex 0532531370  
Elevate your connectivity with the Micro-Latch series, featuring a straight, 13-contact pin header designed for through hole termination. Crafted with high-quality brass contacts and a durable nylon body, this connector ensures reliable performance in various applications. With a 2mm pitch and 125V voltage rating, it offers efficient power distribution. RoHS compliant and operable in temperatures ranging from -40 to 105°C, it guarantees both environmental responsibility and operational resilience. Its tin plating and PCB retention capability further enhance its functionality, making it an essential component for wire-to-board connections. The vertical orientation and 3.5mm tail length provide versatility in installation, while its mating cycles of 30 and locking feature ensure secure connections. Perfect for PCBs with a thickness of 1.6mm, this connector is a vital solution for your electronic assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 53253-1370
Series: 53253 - Micro-Latch
Amperage: 2 A
Connector Type: Micro-Latch
Number of Contacts: 13
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Tail Length: 3.5 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 13
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Part Aliases: 0532531370
SKU: MOL53253-1370

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: