53253-1570
2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 15 Circuits
Part Aliases: Molex 0532531570
Enhance your connectivity with our Micro-Latch series 53253, featuring a straight, through-hole termination method for secure attachment. With 15 brass contacts and a 2A amperage rating, this connector guarantees reliable performance. Its vertical orientation and 2mm pitch make it suitable for various PCB applications, while a temperature range of -40 to 105°C ensures durability. RoHS compliant and featuring tin plating, it meets industry standards for safety and quality. Perfect for wire-to-board connections, this Micro-Latch connector is a versatile solution for your electronic projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 53253-1570 |
Series: | 53253 - Micro-Latch |
Amperage: | 2 A |
Connector Type: | Micro-Latch |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Tail Length: | 3.5 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 15 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Partial |
Part Aliases: | 0532531570 |
SKU: | MOL53253-1570 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |