53290-0480
2.00mm Pitch Board-to-Board Header, Vertical, Single Row, 0.50mm Square Pin, with Friction Lock, 4 Circuits, with Kinked PC Tails
Part Aliases: Molex 0532900480
Enhance your PCB connectivity with our SlimStack connector, featuring a natural finish for a sleek aesthetic. Designed for optimal performance, this connector offers a straight orientation with through-hole termination, ensuring secure and reliable contact. With a low amperage of 1.5 A and a voltage rating of 125 V, it's suitable for a variety of applications. The 2 mm pitch and 4 contacts provide efficient signal transmission, while the polyester construction and brass contact material guarantee durability. Operating in a wide temperature range from -40 to 105 °C, it's ideal for demanding environments. Its compact vertical orientation and 3.2 mm tail length save valuable space on your PCB. RoHS compliant and featuring tin plating, it meets high industry standards for safety and performance. Whether you're designing for industrial machinery, telecommunications, or consumer electronics, the SlimStack connector offers the perfect solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 53290-0480 |
Color: | Natural |
Series: | 53290 |
Amperage: | 1.5 A |
Connector Type: | SlimStack |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 3.95 mm |
Mated Width: | 6 mm |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Partial |
Product Name: | SlimStack |
Part Aliases: | 0532900480 |
SKU: | MOL53290-0480 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |