53290-0580

2.00mm Pitch Board-to-Board Header, Vertical, Single Row, 0.50mm Square Pin, with Friction Lock, 5 Circuits, with Kinked PC Tails

Part Aliases: Molex 0532900580  
Enhance your PCB connectivity with this cutting-edge SlimStack connector. Designed for efficiency, it features a 2mm pitch, 5 contacts, and a low-profile SlimStack design, making it ideal for space-constrained applications. With a durable polyester body and brass contacts plated with tin, it ensures reliable performance in diverse environments. Its straight orientation and through-hole termination method offer easy installation on your circuit board. RoHS compliant and with a wide operating temperature range, this connector is a versatile and dependable choice for your electronic projects. With features like PCB retention and polarization, it guarantees secure mating and alignment. Elevate your PCB assembly with the SlimStack connector, your go-to solution for seamless board-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 53290-0580
Color: Natural
Series: 53290
Amperage: 1.5 A
Connector Type: SlimStack
Number of Contacts: 5
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 3.2 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 5
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Mated Height: 3.95 mm
Mated Width: 6 mm
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Product Name: SlimStack
Part Aliases: 0532900580
SKU: MOL53290-0580

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/31/2025 515981 - Obsolete no replacement.
LTB 6/25/25
LTS 9/25/25
Download