53290-0680

2.00mm Pitch Board-to-Board Header, Vertical, Single Row, 0.50mm Square Pin, with Friction Lock, 6 Circuits, with Kinked PC Tails

Part Aliases: Molex 0532900680  
Efficiently connect components with our SlimStack PCB Pin Header. Designed for seamless integration, this straight, through-hole connector boasts a natural color and a slim 2mm pitch, perfect for space-saving applications. With a durable polyester body and brass contacts, it ensures reliable performance in a wide operating temperature range. Featuring 6 contacts in a single row, this connector offers a voltage rating of 125V and a current rating of 1.5A. Its compact design, with a 3.2mm tail length and 3.95mm mated height, is ideal for vertical orientation on PCBs. RoHS compliant and with tin plating for solid contact, this connector is a versatile solution for various electronic setups. Its secure PCB retention and polarization to mate features guarantee a stable and accurate connection, while the 30 mating cycles ensure long-term durability. Make your board-to-board connections with confidence using our high-quality SlimStack PCB Pin Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 53290-0680
Color: Natural
Series: 53290
Amperage: 1.5 A
Connector Type: SlimStack
Number of Contacts: 6
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 3.2 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 6
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Mated Height: 3.95 mm
Mated Width: 6 mm
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Product Name: SlimStack
Part Aliases: 0532900680
SKU: MOL53290-0680

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/31/2025 515981 - Obsolete no replacement.
LTB 6/25/25
LTS 9/25/25
Download