53290-0780
2.00mm Pitch Board-to-Board Header, Vertical, Single Row, 0.50mm Square Pin, with Friction Lock, 7 Circuits, with Kinked PC Tails
Part Aliases: Molex 0532900780
Introducing our SlimStack 53290 Series, a high-quality vertical PCB connector perfect for your electronic assembly needs. With a natural color and straight body orientation, this connector features a slim 2mm pitch and 7 contacts for efficient connectivity. Its through-hole termination method and tin contact plating ensure reliable performance, even in demanding environments with an operating temperature range of -40 to 105°C. Featuring a polyester housing and brass contacts, it offers durability and longevity. With PCB retention and polarized mating, it guarantees secure and accurate connections. Measuring 3.95mm in height and 6mm in width, it's compact yet functional. RoHS compliant and designed for 30 mating cycles, this connector is ideal for various applications in the electronics industry. Upgrade your PCB assemblies with the SlimStack 53290 Series.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 53290-0780 |
Color: | Natural |
Series: | 53290 |
Amperage: | 1.5 A |
Connector Type: | SlimStack |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 7 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 3.95 mm |
Mated Width: | 6 mm |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Partial |
Product Name: | SlimStack |
Part Aliases: | 0532900780 |
SKU: | MOL53290-0780 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |