53290-0880

2.00mm Pitch Board-to-Board Header, Vertical, Single Row, 0.50mm Square Pin, with Friction Lock, 8 Circuits, with Kinked PC Tails

Part Aliases: Molex 0532900880  
Enhance your PCB connections with our SlimStack connector, featuring a sleek design and natural color finish. With a low amperage of 1.5 A and 125 V voltage rating, it's ideal for various electronic applications. The 2 mm pitch and straight orientation, along with 8 contacts in a single row, offer efficient signal transmission. Made of durable polyester and brass, it ensures reliable performance in diverse environments. With through-hole termination and a 3.2 mm tail length, installation is a breeze. RoHS compliant and with a wide operating temperature range, from -40 to 105 °C, it's a dependable choice for your projects. The partial shrouded body orientation and polarized mating feature provide added convenience. Experience seamless connectivity with our SlimStack connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 53290-0880
Color: Natural
Series: 53290
Amperage: 1.5 A
Connector Type: SlimStack
Number of Contacts: 8
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 3.2 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 8
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Mated Height: 3.95 mm
Mated Width: 6 mm
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Product Name: SlimStack
Part Aliases: 0532900880
SKU: MOL53290-0880

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: