53290-1280

2.00mm Pitch Board-to-Board Header, Vertical, Single Row, 0.50mm Square Pin, with Friction Lock, 12 Circuits, with Kinked PC Tails

Part Aliases: Molex 0532901280  
Enhance your circuit connections with our natural-colored SlimStack connector, featuring 12 brass contacts in a straight orientation for seamless through hole termination. With a slim 2mm pitch and 1.5A amperage, it's designed for efficient power transmission at up to 125V. Constructed with durable polyester and tin plating, it ensures reliability even in extreme temperatures ranging from -40 to 105°C. Featuring a vertical orientation and a 3.2mm tail length, it offers versatility in PCB integration. With a mating cycle of 30 and PCB retention for secure assembly, it guarantees longevity and stability in your electronic applications. Compliant with RoHS standards, this connector is not only high-performing but also environmentally friendly. Perfect for various PCB designs, it's a must-have for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 53290-1280
Color: Natural
Series: 53290
Amperage: 1.5 A
Connector Type: SlimStack
Number of Contacts: 12
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 3.2 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 12
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Mated Height: 3.95 mm
Mated Width: 6 mm
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Product Name: SlimStack
Part Aliases: 0532901280
SKU: MOL53290-1280

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: