53398-0267
1.25 WTB WAFER ASSY 2CKT EMBS P PKG
Part Aliases: Molex 0533980267
Enhance your PCB connectivity with our PicoBlade Surface Mount Connector. This two-contact vertical connector boasts a reliable amperage of 1 A and a voltage rating of 125 V, making it ideal for various applications. With a pitch of 1.25 mm and termination via Surface Mount, it ensures secure and efficient board attachment. The Phosphor Bronze contact material, along with Tin plating, guarantees durability and conductivity through 30 mating cycles. Its Nylon construction, operating temperature range of -40 to 85 °C, and RoHS compliance further signify its quality and reliability. Perfect for wire-to-board setups, this connector features a compact design, with a mated height of 5.7 mm, offering space-efficient connectivity solutions. Whether for industrial machinery or consumer electronics, the PicoBlade Connector is a versatile and dependable choice.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 53398-0267 |
Color: | Natural |
Series: | 53398 |
Amperage: | 1 A |
Connector Type: | PicoBlade |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | 1.25 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Tail Length: | .6 mm |
Pick and Place: | With Pick and Place Cap |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 5.7 mm |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | PicoBlade |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0533980267 |
SKU: | MOL53398-0267 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2024 | 513841 - Change Supplier. This notification is to inform about addition of new metal strip supplier for part number 648971898 as new source to ensure continuity of supply for 53398 Series. No changes will be made to product as part of this change. | Download |
02/10/2019 | 506157 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures below show an example of the possible differences. | Download |
12/31/2017 | 502707 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |