53398-0967

PICOBLADE 1.25 SMT ST W/CVR ET WTB HDR STR SMT

Part Aliases: Molex 0533980967  
Enhance connectivity on your PCB with our PicoBlade 1.25 SMT ST W/CVR ET WTB HDR STR SMT connector. Featuring nine contacts in a single row, this surface-mount connector is designed for seamless integration. With a durable construction of natural-colored nylon and phosphor bronze contacts, it ensures reliable performance in various applications. Its vertical orientation and pick-and-place capability simplify installation, while PCB retention and polarization features guarantee secure mating. Compliant with RoHS standards, it's a dependable choice for wire-to-board connections. Elevate your electronic designs with the PicoBlade Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 53398-0967
Color: Natural
Series: 53398
Amperage: 1 A
Connector Type: PicoBlade
Number of Contacts: 9
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 1.25 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Tail Length: .6 mm
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 9
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Mated Height: 5.7 mm
Stackable: No
Breakaway: No
Make First / Break Last: No
Product Name: PicoBlade
Part Aliases: 0533980967
SKU: MOL53398-0967

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/31/2024 513841 - Change Supplier. This notification is to inform about addition of new metal strip supplier for part number 648971898 as
new source to ensure continuity of supply for 53398 Series. No changes will be made to product as part
of this change.
Download