53517-0830
2.5MM PCB HDR,8CKT,VERT KNKD PC TAIL, GLOW WIRE
Elevate your connectivity with our Mini-Lock Connector, a reliable solution for your PCB assembly needs. Featuring eight contacts in a single row, this connector ensures seamless signal transmission with a current rating of 3.5 A and a voltage tolerance of 250 V AC/DC. Crafted with durable materials like copper alloy and polyamide, it guarantees long-lasting performance even in harsh environments, with an operating temperature range of -40 to 105 °C. The termination method, through-hole with kinked pins, offers secure attachment to your circuit board, while the matte tin plating in the contact mating area ensures optimal conductivity. Its vertical orientation, PCB locator, and retention features make installation a breeze, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the Mini-Lock Connector for efficient and dependable connections in your electronic applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53517-0830 |
Color: | Natural |
Series: | 53517 - Mini-Lock |
Amperage: | 3.5 A |
Connector Type: | Mini-Lock |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Kinked Pin |
Contact Material: | Copper Alloy |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.5 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Shroud Type: | Fully |
Part Aliases: | 0535170830 |
SKU: | MOL53517-0830 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/30/2024 | 515457 - Retraction of PCN 514069 & 515130.This pcn is to cancel the previously issues pcn 514069 & 515130 communicated on 8/3/23 for equipment/production transfer from japan to korea |
Download |
11/01/2023 | 514069 - Equipment Transfer, Production Transfer or Rearrangement. 53517 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint |
Download |
07/10/2022 | 512195 - Change Supplier.This notification is to inform you about changes for raw material of packaging to the part(s) listed. No changes will be made to product as part of this change. clear tray will be changed to a light white color |
Download |