54132-3462

0.50mm Pitch Easy-On Type FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Bottom Contact Style, 34 Circuits, 0.1

Part Aliases: Molex 0541323462  
Effortlessly connect with precision using this Right Angle FFC/FPC connector, designed for optimal performance in a range of electronic applications. With a sleek black and natural finish, it seamlessly blends into any setup. Crafted from high-temperature thermoplastic, it ensures durability and reliability, even in extreme operating conditions. The gold-plated contact areas guarantee seamless conductivity, while the easy-on connector type simplifies installation. With a low profile and 34 contacts loaded, it's perfect for compact designs. RoHS compliant and featuring surface mount PCB alignment, it's a versatile and eco-friendly choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 54132-3462
Color: Black, Natural
Series: 54132
Amperage: .5 A
Connector Type: Easy-On
Housing Material: High Temperature Thermoplastic
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -20 °C
Body Orientation: Right Angle
Pitch: .5 mm
Voltage: 50 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Slider
Operating Temperature Range: -20 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .102 µm
Number of Contacts Loaded: 34
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .051 µm
Contact Termination Plating: Gold
Mated Height: 2 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Material Flammability Standard: 94V-0
Part Aliases: 0541323462
SKU: MOL54132-3462

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: